AF1206JR-070RL
![YAGEO YAGEO](https://www.rutronik24.com/images/logos/yageo_medium.png)
Best Choice
![YAGEO AF1206JR-070RL](https://www.rutronik24.com/pim/supplier/yageo/medium/yageo-af1206jr-070rl.jpg)
image shown is a representation only
Description:
AS1206 0R I=2A ANTISULFUR
Supplier:
YAGEO
Matchcode:
RC12060R
Rutronik No.:
WSR2205
Unit Pack:
5000
MOQ:
5000
package:
1206
Packaging:
REEL
- Resistor value
- 0 Ω
- Technology
- THICKFILM
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 200 V
- Spec.features
- ANTISULFUR
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Package
- 1206
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.