- Home
- Passive Components
- Special Chip Resistor
- YAGEO Special Chip Resistor
image shown is a representation only
![YAGEO YAGEO](https://www.rutronik24.com/images/logos/yageo_webgate.png)
AS1206 1K 1% 0,25W ANTISULFUR
Supplier:
YAGEO
Matchcode:
RC12061K1%
Rutronik No.:
WSR1730
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
Best Choice
- Resistor value
-
1K Ω
- Temp.coeff.
-
100 ppm
- Res.tolerance
-
1 %
- Power rating
-
0.25 W
- Technology
-
THICKFILM
- Max.oper.temp.
-
155 °C
- Max.oper.volt.
-
200 V
- Spec.features
-
ANTISULFUR
- Min.oper.temp.
-
-55 °C
- Automotive
-
AEC-Q(200)
- Package
-
1206
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
AS1206 1K 5% 0,25W ANTISULFUR
package:
1206
Packaging:
REEL
Best Choice
AS2010 1K 1% 0,75W ANTISULFUR
package:
2010
Packaging:
REEL
Best Choice
AS2512 1K 1% 1W ANTISULFUR
package:
2512
Packaging:
REEL
AS0402 1K 1% 0,0625W...
package:
0402
Packaging:
REEL
Best Choice
AS0603 1K 1% 0,1W ANTISULFUR
package:
0603
Packaging:
REEL
AS0603 1K 1% 0,1W ANTISULFUR
package:
0603
Packaging:
REEL
AS0805 1K 1% 0,125W ANTISULFUR
package:
0805
Packaging:
REEL
AS0805 1K 1% 0,1W ANTISULFUR
package:
0805
Packaging:
REEL
AS2010 1K 5% 0,75W ANTISULFUR
package:
2010
Packaging:
REEL
AS0402 1K 1% 0,063W ANTISULFUR
package:
0402
Packaging:
REEL
Previous
Next