AC0612FR-0751RL
![YAGEO YAGEO](https://www.rutronik24.com/images/logos/yageo_medium.png)
![YAGEO AC0612FR-0751RL](https://www.rutronik24.com/pim/supplier/yageo/medium/yageo-ac0612fr-0751rl.jpg)
image shown is a representation only
Description:
WT0612 51R 1% 0,75W WIDETERMINATION
Supplier:
YAGEO
Matchcode:
RC061251R1%
Rutronik No.:
WSR3039
Unit Pack:
5000
MOQ:
25000
package:
0612
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 51 Ω
- Temp.coeff.
- 100 ppm
- Res.tolerance
- 1 %
- Power rating
- 0.75 W
- Technology
- THICKFILM
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 200 V
- Spec.features
- WIDETERM
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Package
- 0612
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.