AC0201JR-0710RL
image shown is a representation only
Description:
AC0201 10R 5% 0,05W AUTOMO
Supplier:
YAGEO
Matchcode:
RC020110R5%
Rutronik No.:
WRC60488
Unit Pack:
10000
MOQ:
50000
package:
0201
Packaging:
REEL
- Resistor value
- 10 Ω
- Package
- 0201
- Res.tolerance
- 5 %
- Power rating
- 0.05 W
- Max.oper.volt.
- 25 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Spec.features
- AUTOGRADE
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.