511KM20


Description:
VDR 20mm DC=415V CL=845V 380J
Supplier:
YAGEO
Matchcode:
VR320V205
Rutronik No.:
WVDR3410
Unit Pack:
100
MOQ:
1000
package:
20mm
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 24 mm
- U(AC)
- 320 V
- U(DC)
- 415 V
- U(CL)
- 845 V
- Power rating
- 1 W
- Max.current
- 10000 A
- Energy
- 380 J
- Packaging
- BULK
- Automotive
- NO
- Height
- 10 mm
- Package
- 20mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.