2RL600M-6


image shown is a representation only
Description:
Gas Discharge Tube 600V
Supplier:
YAGEO
Matchcode:
VG600V
Rutronik No.:
WVDR3404
Unit Pack:
800
MOQ:
8000
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 6.2 mm
- U(DC)
- 600 V
- Max.current
- 1000 A
- Packaging
- REEL
- Width
- 6.2 mm
- Automotive
- NO
- Height
- 4.2 mm
- Package
- SMD
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.