1.5KE600A/TR13
image shown is a representation only
Description:
1.5KE, DO-201, 510V, 828V
Supplier:
YAGEO
Matchcode:
1.5KE600A/TR13
Rutronik No.:
DTRL13950
Unit Pack:
1200
MOQ:
9600
package:
DO-201
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- DO-201
- PowerDissipati
- 1.5 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 600 V
- Automotive
- NO
- Clamping voltag
- 828 V
- Stand-off V Vwm
- 510 V
- Serie
- 1.5KE
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.