102KM14


Description:
VDR 14mm DC=825V CL=1650V 280J
Supplier:
YAGEO
Matchcode:
VR625V147,5
Rutronik No.:
WVDR3409
Unit Pack:
200
MOQ:
2000
package:
14mm
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 19 mm
- U(AC)
- 625 V
- U(DC)
- 825 V
- U(CL)
- 1650 V
- Power rating
- 0.6 W
- Max.current
- 6000 A
- Energy
- 280 J
- Packaging
- BULK
- Width
- 16 mm
- Automotive
- NO
- Height
- 10 mm
- Package
- 14mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.