32208775


image shown is a representation only
Description:
PT200
Supplier:
YAGEO NEXENSOS
Matchcode:
PT200
Rutronik No.:
WPTC983
Unit Pack:
1
MOQ:
1
package:
THT
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 200 Ω
- Package
- THT
- Diameter
- 1,9 mm
- Pitch
- 0,85 mm
- Wire length
- 3,7 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- BAG
- Technology
- PLATINUM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.