31600393
Topseller
Description:
PT100 PY3060-S-B32 B=3850K
Supplier:
YAGEO NEXENSOS
Matchcode:
PT100
Rutronik No.:
WPTC972
Unit Pack:
100
MOQ:
100
package:
THT
Packaging:
BAG
- Resistor value
- 100 Ω
- Res.tolerance
- 0.3 %
- Package
- THT
- Diameter
- 6 mm
- Wire length
- 2514 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- BAG
- Technology
- PLATINUM
- Spec.features
- 0,4K/mW
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.