SNMPT034707FD2KSSD


image shown is a representation only
Description:
Snubber 470nF 1600Vdc 10% MKP
Supplier:
WIMA
Matchcode:
FP470N1600V10%
Rutronik No.:
KFO8602
Unit Pack:
140
MOQ:
280
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 470n F
- U(N)
- 1600 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 37.5 mm
- Dielectric
- MKP
- Test voltage
- 2240 V
- Pulse immunity
- 900 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Design/Type
- 2-PIN
- Length
- 41.5 mm
- Diameter/Width
- 19 mm
- Height
- 32 mm
- Purpose of use
- SNUBBER
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.