SMDID02220QA00MP00
![WIMA WIMA](https://www.rutronik24.com/images/logos/wima_medium.png)
![WIMA SMDID02220QA00MP00](https://www.rutronik24.com/pim/direct/wima/medium/wima-smdid02220qa00mp00.jpg)
image shown is a representation only
Description:
FC 22nF 100Vdc 2220 20% PPS
Supplier:
WIMA
Matchcode:
FC22N2220100V20%
Rutronik No.:
KFO12241
Unit Pack:
500
MOQ:
1500
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 22n F
- U(N)
- 100 V
- Voltage type
- DC
- Tolerance
- 20 %
- Dielectric
- PPS
- Test voltage
- 160 V
- Pulse immunity
- 25 V/µs
- T(A) max
- 140 °C
- T(A) min
- -55 °C
- Length
- 5.7 mm
- Diameter/Width
- 5.1 mm
- Height
- 3.5 mm
- Style
- CHIP
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.