MKS2F033301K00KC00
image shown is a representation only
Description:
FR 330nF 250V 10% P5 MKT
Supplier:
WIMA
Matchcode:
FR330N5250V10%
Rutronik No.:
KFO7636
Unit Pack:
1000
MOQ:
4000
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 330n F
- U(N)
- 250 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 5 mm
- Dielectric
- MKT
- Test voltage
- 400 V
- Pulse immunity
- 50 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Length
- 7,2 mm
- Diameter/Width
- 7,2 mm
- Height
- 13 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.