FKP1U006804C00KSC9
image shown is a representation only
Description:
FR 680pF 2000V 10% P15 MMKP
Supplier:
WIMA
Matchcode:
FR680P152000V10%
Rutronik No.:
KFO12279
Unit Pack:
2000
MOQ:
4000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 680p F
- U(N)
- 2000 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 15 mm
- Dielectric
- MMKP
- Test voltage
- 4000 V
- Pulse immunity
- 56000 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 3,5+-0,5 mm
- Length
- 18 mm
- Diameter/Width
- 6 mm
- Height
- 12.5 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.