USP3-0080K0BBB-ICTJD


image shown is a representation only
Description:
USB-STICK 8GB 3D TLC
Supplier:
WILK Elektronik S.A.
Matchcode:
USP3-0080K0BBB-ICTJD
Rutronik No.:
DISCAR6535
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 8GB
- Flash
- TLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Customs Tariff No.
- 85235110000
- Country
- Poland
- ABC-Code
- C
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.