RUSM4P008S3DB-P11TH5


image shown is a representation only
Description:
M2 8GB 2242 pSLC
Supplier:
WILK Elektronik S.A.
Matchcode:
RUSM4P008S3DB-P11TH5
Rutronik No.:
DISCAR6608
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 8GB
- Flash
- PSLC
- Temp.max.
- 85°C °C
- Temp.min.
- -40°C °C
- Formfactor
- 2242
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Poland
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.