IR-6000D564L30S/32GDC


Description:
IRDM DIMM DDR5 KIT 2x16GB 6000MHz
Supplier:
WILK Elektronik S.A.
Matchcode:
IR-6000D564L30S/32GDC
Rutronik No.:
DISMOD2396
Unit Pack:
1
MOQ:
15
package:
RETAIL
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Temp.max.
- 85°C
- Capacity
- 32GB
- Layout
- DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 5600 MHZ
- Pins
- 288
- ECC
- NO
- Voltage
- 1.35 V
- Registered
- NO
- KIT
- NO
- HEATSINK
- NO
- Automotive
- NO
- Package
- RETAIL
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Poland
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.