V42AJ-15A4P7
image shown is a representation only
Description:
EI42/14 230V/9V-8VA
Supplier:
WAH HING
Matchcode:
TRANSF8VA230V/9V
Rutronik No.:
TRANSF1452
Unit Pack:
90
MOQ:
5040
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- THT
- Core size
- EI42/14
- Design
- PCB
- Power
- 8 VA
- Primary voltage
- 230 V
- Secondary volta
- 9 V
- Primary voltage
- 230 V
- Length
- 44.3 mm
- Width
- 35 mm
- Height
- 36.8 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Germany
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.