- Home
- Passive Components
- Inductors, Ferrites, Transformers
- 50Hz Transformers
- WAH HING 50Hz Transformers
T09828A


image shown is a representation only
Description:
C2210001 EI57 17VA
Supplier:
WAH HING
Matchcode:
TRANSF17VAEI57
Rutronik No.:
TRANSF1446
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Mounting
- THT
- Design
- PCB
- Power
- 17 VA
- Primary voltage
- 230 V
- Length
- 49 mm
- Width
- 92 mm
- Height
- 46 mm
- T(A)max
- 135 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.