903-3070-00
image shown is a representation only
Description:
903-3070 LPRIM 0,4uH 30%
Supplier:
WAH HING
Matchcode:
FETRA-EE13
Rutronik No.:
FETRA2038
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Mounting
- SMD
- Design
- EE13
- Dielec.strength
- 4 kV
- Topology
- FLYBACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.