903-2938-00
image shown is a representation only
Description:
EF20 TRANSF 5V/20W
Supplier:
WAH HING
Matchcode:
FETRA-EF20
Rutronik No.:
FETRA1625
Unit Pack:
500
MOQ:
1000
Packaging:
INDIVIDUAL
- Mounting
- THT
- Power
- 20 VA
- Design
- EF20
- Second.voltage
- 5 V
- Topology
- FLYBACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.