REA50AJB-AX-8KAA


image shown is a representation only
Description:
REA50A 8K 5% 50W TK20
Supplier:
VITROHM a YAGEO company
Matchcode:
RWA50W8K5%
Rutronik No.:
WDR11087
Unit Pack:
30
MOQ:
300
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 8K Ω
- Res.tolerance
- 5 %
- Power rating
- 50 W
- Temp.coeff.
- 20 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 250 °C
- Length
- 50 mm
- Width
- 29 mm
- Height
- 15.5 mm
- Automotive
- NO
- Packaging
- BULK
- Technology
- WIREWOUND
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Portugal
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.