CRT100JT-52-10RAA
Description:
CRT100 10R 5% 1W TK300 POWER FUSE
Supplier:
VITROHM a YAGEO company
Matchcode:
FL041110R5%
Rutronik No.:
WLR4218
Unit Pack:
1000
MOQ:
2000
package:
0207
Packaging:
AMMOPACK
- Resistor value
- 10 Ω
- Package
- 0207
- Res.tolerance
- 5 %
- Power rating
- 1 W
- Temp.coeff.
- 300 ppm
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 10.5 mm
- Diameter
- 4.2 mm
- Wire diameter
- 0.6 mm
- Spec.features
- POWER FUSE
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Spain
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.