CRS300FT-73-2R43AA
Description:
CRS300 2,43R 1% 3W
Supplier:
VITROHM a YAGEO company
Matchcode:
RWA3W2,43R1%
Rutronik No.:
WDR10989
Unit Pack:
1000
MOQ:
1000
package:
THT
Packaging:
AMMOPACK
- Resistor value
- 2.43 Ω
- Res.tolerance
- 1 %
- Power rating
- 3 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 150 °C
- Length
- 12.5 mm
- Width
- 5.5 mm
- Automotive
- NO
- Packaging
- AMMOPACK
- Package
- THT
- Technology
- CERAMIC
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Portugal
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.