ZWS050411509KLX000
Description:
ZWS50 15R 10% 50W
Supplier:
VISHAY
Matchcode:
RWA50W15R10%
Rutronik No.:
WDR11861
Unit Pack:
1
MOQ:
10
Packaging:
BOX
- Resistor value
- 15 Ω
- Res.tolerance
- 10 %
- Power rating
- 50 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 250 °C
- Length
- 100 mm
- Width
- 22,3 mm
- Height
- 22,3 mm
- Automotive
- NO
- Spec.features
- SS
- Packaging
- BOX
- Technology
- WIREWOUND
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.