WSL2010R1000FEA


image shown is a representation only
Description:
LO2010 0,1R 1% 0,5W TK75
Supplier:
VISHAY
Matchcode:
RC20100,1R1%
Rutronik No.:
WPR8005
Unit Pack:
4000
MOQ:
4000
package:
2010
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0.1 Ω
- Temp.coeff.
- 75 ppm
- Res.tolerance
- 1 %
- Power rating
- 0.5 W
- Automotive
- SEE DATAS.
- Package
- 2010
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 170 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.