WSL10206L000FEA


Description:
WT1020 0,006R 1% 2W WIDETERMINATION
Supplier:
VISHAY
Matchcode:
RC1020,006R1%
Rutronik No.:
WSR4275
Unit Pack:
4000
MOQ:
4000
package:
1020
Packaging:
REEL
- Resistor value
- 0.006 Ω
- Res.tolerance
- 1 %
- Power rating
- 2 W
- Max.oper.temp.
- 170 °C
- Spec.features
- WIDETERM
- Min.oper.temp.
- -65 °C
- Automotive
- AEC-Q(200)
- Package
- 1020
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.