WSC452711R00FEA


image shown is a representation only
Description:
WSC4527 11R 1% 2W TK20
Supplier:
VISHAY
Matchcode:
RWC2W11R1%
Rutronik No.:
WDR12027
Unit Pack:
1200
MOQ:
1200
package:
4527
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 11 Ω
- Res.tolerance
- 1 %
- Power rating
- 2 W
- Temp.coeff.
- 20 ppm
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 275 °C
- Length
- 11.56 mm
- Width
- 6.98 mm
- Height
- 4.24 mm
- Automotive
- SEE DATAS.
- Packaging
- REEL
- Package
- 4527
- Technology
- WIREWOUND
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.