WSC00024R990FTA


image shown is a representation only
Description:
WSC0002 4,99R 1% 2W TK50
Supplier:
VISHAY
Matchcode:
RWC2W4,99R1%
Rutronik No.:
WDR11921
Unit Pack:
1200
MOQ:
1200
package:
4527
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 4,99 Ω
- Res.tolerance
- 1 %
- Power rating
- 2 W
- Temp.coeff.
- 50 ppm
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 275 °C
- Length
- 11,56 mm
- Width
- 6,98 mm
- Height
- 4,24 mm
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- Package
- 4527
- Technology
- WIREWOUND
- IEC-Series
- E96
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.