WKO102MCPCJ0KR


Description:
KF 1,0nF X1-440 Y2-300Vac RM7,5
Supplier:
VISHAY
Matchcode:
KF1,0N7,5X1Y2M2600VAC
Rutronik No.:
KKS6374
Unit Pack:
1000
MOQ:
8000
Packaging:
BULK
- C(N)
- 1n F
- V(N)
- 300 V
- Pitch
- 7.5 mm
- Dielectric
- Y5U
- Style
- RADIAL
- Tolerance
- 20%
- Design / type
- STRAIGHT
- Automotive
- NO
- Packaging
- BULK
- Notes
- AC VOLTAGE
- T(A) min
- -40 °C
- T(A) max
- +125 °C
- Test voltage
- 2600 V
- X,Y - class
- X1Y2
- Length
- 5 mm
- Diameter/width
- 10 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- Czech Republic
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.