WK80922002702J5C00

Best Choice

Description:
WK8 27K 5% 4W TK200
Supplier:
VISHAY
Matchcode:
MO092227K5%
Rutronik No.:
WLR3086
Unit Pack:
500
MOQ:
500
package:
0922
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 27K Ω
- Package
- 0922
- Res.tolerance
- 5 %
- Power rating
- 4 W
- Temp.coeff.
- 200 ppm
- Max.oper.volt.
- 750 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 200 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 20 mm
- Diameter
- 9 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.