VY2332M41Y5US6TV7
image shown is a representation only
Description:
KF3,3nFX1/Y2-440/300VacRM7,5
Supplier:
VISHAY
Matchcode:
KF3,3N07,5X1Y2M2600VAC
Rutronik No.:
KKS6131
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- C(N)
- 3,3n F
- V(N)
- 300 V
- Pitch
- 7,5 mm
- Dielectric
- Y5U
- Style
- RADIAL
- Tolerance
- 20%
- Design / type
- VERT CRIMP
- Automotive
- NO
- Packaging
- REEL
- Notes
- HALOGEN-FR
- T(A) min
- -40 °C
- T(A) max
- +125 °C
- Purpose of use
- X440 Y300V
- Test voltage
- 2600 V
- X,Y - class
- X1Y2
- Length
- 5 mm
- Diameter/width
- 10,5 mm
- Tape type
- PANASERT C
- Tape pitch
- 15 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.