VS-VSKT136/12PBF
image shown is a representation only
Description:
THYR-MOD 1600V 160A SOT-227
Supplier:
VISHAY
Matchcode:
VS-VSKT136/12PBF
Rutronik No.:
POWMOD1314
Unit Pack:
15
MOQ:
15
package:
INT-A-PAK
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- I(TRMS)eff
- 300 A
- I(TAVM)
- 160 A
- I(TSM)
- 3360 A
- I(GT)max
- 150 mA
- V(GT)max
- 2.5 V
- Tvj max
- 125 °C
- Material techn.
- SI
- Housing
- Modul
- Automotive
- NO
- Package
- INT-A-PAK
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.