VS-VSKE166/12PBF


image shown is a representation only
Description:
MODULE 1.2kV 165A INT-A-PAK
Supplier:
VISHAY
Matchcode:
VS-VSKE166/12PBF
Rutronik No.:
DSKYP5271
Unit Pack:
15
MOQ:
15
package:
INT-A-PAK
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1200 V
- I(FSM)
- 165 A
- V(F)
- 0.73 V
- R(thjc)
- 260 K/W
- T(j)min
- SMT °C
- Automotive
- NO
- Package
- INT-A-PAK
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.