VSSAF3N50-M3/6A
Description:
SCHOTTKY DIODE 3A 50V DO-221AC
Supplier:
VISHAY
Matchcode:
VSSAF3N50-M3/6A
Rutronik No.:
DSKY6226
Unit Pack:
3500
MOQ:
7000
package:
DO-221AC
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 50 V
- Configuration
- SINGLE
- I(F)per diode
- 2.7 A
- V(F)
- 0.40 V
- Mounting
- SMT
- Technology
- Trench Mos
- T(j) max
- 150 °C
- I(FSM)
- 80 A
- Automotive
- NO
- Package
- DO-221AC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.