VS-QA300FA17


image shown is a representation only
Description:
DIODE-MODULE 170V 300A SOT-227
Supplier:
VISHAY
Matchcode:
VS-QA300FA17
Rutronik No.:
POWMOD1013
Unit Pack:
10
MOQ:
10
package:
SOT-227
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 170 V
- I(FAVM)
- 300 A
- I(FSM)
- 1575 A
- V(F)
- 0.79 V
- R(thjc)
- 0.26 K/W
- T(j)min
- -55 °C
- T(j)max
- 175 °C
- Material techn.
- SI
- Configuration
- DUAL
- Housing
- MODUL
- Automotive
- NO
- Package
- SOT-227
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
Insulated Gen 2 Schottky Rectifier Module, 300 A
FEATURES
- Max. TJ = 175 °C
- Two fully independent diodes
- Fully insulated package
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.