VSMY2853SL
image shown is a representation only
Description:
HIGHSPEED EMITTER 850NM SIDEVIE
Supplier:
VISHAY
Matchcode:
VSMY2853SL
Rutronik No.:
IR6095
Unit Pack:
3000
MOQ:
3000
package:
SIDE VIEW
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 850 nm
- Radiant Intens.
- 35 mW/sr
- Forward current
- 100 mA
- Emission Angle
- 56 Degree
- Rise/Fall time
- 0,010 ns
- Power dissip
- 190 mW
- Automotive
- NO
- Package
- SIDE VIEW
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1,35 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.