VS-MBRS360-M3/9AT
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
Best Choice
![VISHAY VS-MBRS360-M3/9AT](https://www.rutronik24.com/pim/direct/vishay/medium/vishay-vs-mbrs360-m39at.jpg)
image shown is a representation only
Description:
SCHOTTKY DIODE 60V 3A SMC
Supplier:
VISHAY
Matchcode:
VS-MBRS360-M3/9AT
Rutronik No.:
DSKY6329
Unit Pack:
3500
MOQ:
3500
package:
DO-214AB
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 60 V
- Configuration
- SINGLE
- I(F)per diode
- 3 A
- V(F)
- 0.43 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 790 A
- Automotive
- NO
- Package
- DO-214AB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.