VSLY3850


image shown is a representation only
Description:
HIGH SPEED IR, 850NM 3MM
Supplier:
VISHAY
Matchcode:
VSLY3850
Rutronik No.:
IR5560
Unit Pack:
5000
MOQ:
5000
package:
T 1
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 880 nm
- Radiant Intens.
- 35 mW/sr
- Forward current
- 100 mA
- Emission Angle
- 36 Degree
- Rise/Fall time
- 0,01 ns
- Power dissip
- 190 mW
- Automotive
- NO
- Package
- T 1
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.