VS-50WQ03FNTR-M3
image shown is a representation only
Description:
S-Diode 30V 5,5A 0,56V TO-252AA
Supplier:
VISHAY
Matchcode:
VS-50WQ03FNTR-M3
Rutronik No.:
DSKY5993
Unit Pack:
2000
MOQ:
2000
package:
DPAK
Packaging:
REEL
- V(RRM)
- 30 V
- Configuration
- SINGLE
- I(F)per diode
- 5.5 A
- V(F)
- 0.57 V
- T(j) max
- 150 °C
- I(FSM)
- 330 A
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.