VS-40EPS08-M3


Description:
S-Diode 800V 40A 1,1V TO-247AC
Supplier:
VISHAY
Matchcode:
VS-40EPS08-M3 PREH
Rutronik No.:
DSKY5345
Unit Pack:
25
MOQ:
500
package:
TO247-3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 800 V
- Configuration
- SINGLE
- I(F)per diode
- 40 A
- V(F)
- 1,1 V
- Mounting
- SMD
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 475 A
- Automotive
- NO
- Package
- TO247-3
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.