VS-3C20ET12S2L-M3
New Product
image shown is a representation only
Description:
SiC-DIODE 1200V 20A 1.35V TO-263AB 2L
Supplier:
VISHAY
Matchcode:
VS-3C20ET12S2L-M3
Rutronik No.:
SIC1131
Unit Pack:
1
MOQ:
1
package:
TO-263AB 2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1200 V
- I(F)per diode
- 20 A
- I(FSM)
- 180 A
- V(F)
- 1,35 V
- Technology
- Gen 3
- Automotive
- NO
- Package
- TO-263AB 2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Configuration
- Single
- Mounting
- SMD
- T(j) max
- 175 °C
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.