VS-3C20ET07S2L-M3


image shown is a representation only
Description:
SiC SCHOTTKY DIODE 650V 20A TO263AB 2L
Supplier:
VISHAY
Matchcode:
VS-3C20ET07S2L-M3
Rutronik No.:
SIC1107
Unit Pack:
800
MOQ:
800
package:
TO263AB 2L
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 650 V
- I(F)per diode
- 20 A
- I(FSM)
- 110 A
- V(F)
- 1.30 V
- Technology
- SiC
- Automotive
- NO
- Package
- TO263AB 2L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Configuration
- Single
- Mounting
- THT
- T(j) max
- 175 °C
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.