VS-3C04ET07T-M3


image shown is a representation only
Description:
SiC SCHOTTKY DIODE 650V 4A TO220AC 2L
Supplier:
VISHAY
Matchcode:
VS-3C04ET07T-M3
Rutronik No.:
SIC1109
Unit Pack:
50
MOQ:
1000
package:
TO220AC 2L
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 650 V
- I(F)per diode
- 4 A
- I(FSM)
- 29 A
- V(F)
- 1.30 V
- Technology
- SiC
- Automotive
- NO
- Package
- TO220AC 2L
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Configuration
- Single
- Mounting
- THT
- T(j) max
- 175 °C
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.