VS-30BQ060HM3/9AT


image shown is a representation only
Description:
SCHOTTKY-DIODE IR 60V 3A SMC
Supplier:
VISHAY
Matchcode:
VS-30BQ060HM3/9AT
Rutronik No.:
DSKY5310
Unit Pack:
3500
MOQ:
3500
package:
SMC
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 60 V
- Configuration
- SINGLE
- I(F)per diode
- 3 A
- V(F)
- 0,52 V
- Mounting
- SMD
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 1200 A
- Automotive
- AEC-Q(101)
- Package
- SMC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.