VS-26MT100
image shown is a representation only
Description:
3-PHASE BRIDGE RECT 1000V 25A D-63
Supplier:
VISHAY
Matchcode:
VS-26MT100
Rutronik No.:
BG4609
Unit Pack:
20
MOQ:
20
package:
D-63
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 25 A
- U(RRM)
- 1000 V
- Package
- D-63
- Packaging
- BULK
- U(F)
- 1.26 V
- T(j)max
- 150 °C
- RoHS Status
- RoHS-conform
- I(FSM)
- 360 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- India
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.