VS-20ETS12STRL-M3
image shown is a representation only
Description:
DIODE 1200V 20A 1,1V D2PAK
Supplier:
VISHAY
Matchcode:
VS-20ETS12STRL-M3
Rutronik No.:
DLGL6284
Unit Pack:
800
MOQ:
800
package:
D2PAK
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 20 A
- V(RRM)
- 1200 V
- U(F)
- 1,1 V
- T(j)max
- 150 °C
- I(FSM)
- 300 A
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.