VS-20BQ030-M3/5BT
image shown is a representation only
Description:
SCHOTTKY 2A 30V SMB-e3
Supplier:
VISHAY
Matchcode:
VS-20BQ030-M3/5BT
Rutronik No.:
DSKY5249
Unit Pack:
3200
MOQ:
3200
package:
SMB
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 30 V
- Configuration
- SINGLE
- I(F)per diode
- 2 A
- V(F)
- 0,37 V
- Mounting
- SMF
- Technology
- VS-20BQ
- T(j) max
- 150 °C
- I(FSM)
- 350 A
- Automotive
- NO
- Package
- SMB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.