VOR1142A6


image shown is a representation only
Description:
SOLID RELAY 1FORM A 400V 270mA
Supplier:
VISHAY
Matchcode:
VOR1142A6
Rutronik No.:
IRCOUP2964
Unit Pack:
2000
MOQ:
2000
package:
THT
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 5300 Vrms
- P(tot)max
- 550 mW
- Forward volt.ty
- 1.1 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 100 °C
- Turn-on time
- 0.13 ms
- Turn-off time
- 0.05 ms
- V(DRM)
- 400 V
- It(rms)
- 0.27 A
- VDE
- Y Y/N
- Package1
- DIP-6
- Norm.open(A)
- Y
- Norm.close(B)
- N
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.