VOH1016AD


image shown is a representation only
Description:
HIGHSPEED COUPLER 1MBD DIP-6
Supplier:
VISHAY
Matchcode:
VOH1016AD
Rutronik No.:
IRCOUP3089
Unit Pack:
50
MOQ:
2000
package:
DIP
Packaging:
REEL
- Channels
- 1
- Speed
- 1 Mbps
- Iso.voltage
- 5000 Vrms
- Forward volt.ty
- 1.1 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 110 °C
- Rise time
- 50 ns
- Fall time
- 40 ns
- t(PLH)
- 250 ns
- t(PHL)
- 50 ns
- CMR typ.
- 10000 V/µs
- Vcc typ.
- 5 V
- VDE
- N Y/N
- Package1
- DIP-6
- Automotive
- NO
- Package
- DIP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.